
PESMA1005-50PK | |
|---|---|
DigiKey Part Number | 6099-PESMA1005-50PK-ND |
Manufacturer | |
Manufacturer Product Number | PESMA1005-50PK |
Description | 2400-2500/ 5150-5825 MHz, 2/3 dB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, IoT, ISM, M2M, Wi-Fi, Zigbee™ Module |
Datasheet | Datasheet |
Category | Antenna Type Module |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 2 |
Part Status Active | Gain 3dBi |
RF Family/Standard 802.15.4, General ISM, WiFi | Power - Max 1 W |
Frequency Group Wide Band | Height (Max) 0.010" (0.25mm) |
Frequency (Center/Band) 4.112GHz | Applications 802.11a/b/g/n/ac, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 5.825GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 31,45160 € | 1.572,58 € |
| Unit Price without VAT: | 31,45160 € |
|---|---|
| Unit Price with VAT: | 37,42740 € |

