
PESMA1003 | |
|---|---|
DigiKey Part Number | 6099-PESMA1003-ND |
Manufacturer | |
Manufacturer Product Number | PESMA1003 |
Description | 2400-2500 MHz, 3.3 dBi, Stamped |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Gain 3.3dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 40.132mm |
Frequency Group UHF (2GHz ~ 3GHz) | Termination I-PEX |
Frequency (Center/Band) 2.45GHz | Mounting Type Surface Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 1.130" (28.70mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,45000 € | 44,50 € |
| 25 | 4,11840 € | 102,96 € |
| 100 | 3,75300 € | 375,30 € |
| 250 | 3,57888 € | 894,72 € |
| 500 | 3,47392 € | 1.736,96 € |
| 1.000 | 3,38756 € | 3.387,56 € |
| 2.500 | 3,29638 € | 8.240,95 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |

