
PESMA1002 | |
|---|---|
DigiKey Part Number | 6099-PESMA1002-ND |
Manufacturer | |
Manufacturer Product Number | PESMA1002 |
Description | 2400-2500 MHz, 2 dBi, Stamped Me |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal Screw-Mount Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Gain 2dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (2GHz ~ 3GHz) | Termination Screw-Mount |
Frequency (Center/Band) 2.45GHz | Mounting Type Surface Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 1.220" (31.00mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03300 € | 10,33 € |
| 25 | 0,93880 € | 23,47 € |
| 100 | 0,83470 € | 83,47 € |
| 250 | 0,78520 € | 196,30 € |
| 500 | 0,75536 € | 377,68 € |
| 1.000 | 0,73080 € | 730,80 € |
| 2.500 | 0,70487 € | 1.762,17 € |
| 5.000 | 0,68925 € | 3.446,25 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

