
PEMSY00002 | |
|---|---|
DigiKey Part Number | 6099-PEMSY00002-ND |
Manufacturer | |
Manufacturer Product Number | PEMSY00002 |
Description | LF 3-SLOT TRB PLUG 78 OHM TERMIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TRB 78 Ohms |
Datasheet | Datasheet |
Category | Impedance 78 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Body Finish Nickel |
Part Status Active | Contact Material Bronze |
Connector Style TRB | Contact Finish Gold |
Connector Type Plug, Male Pin | Features Chain |
Frequency - Max 500 MHz | Body Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 € | 76,01 € |
| Unit Price without VAT: | 76,01000 € |
|---|---|
| Unit Price with VAT: | 90,45190 € |

