
PEMAROM1009 | |
|---|---|
DigiKey Part Number | 6099-PEMAROM1009-ND |
Manufacturer | |
Manufacturer Product Number | PEMAROM1009 |
Description | 156 TO 163 MHZ, OMNI MARINE ANTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 3.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Termination UHF Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP67 |
Frequency (Center/Band) 159.5MHz | Mounting Type Bracket Mount |
Frequency Range 156MHz ~ 163MHz | Height (Max) 37.640" (956.06mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,52000 € | 133,52 € |
| 10 | 113,18000 € | 1.131,80 € |
| 25 | 108,10280 € | 2.702,57 € |
| Unit Price without VAT: | 133,52000 € |
|---|---|
| Unit Price with VAT: | 158,88880 € |

