
PEMAROM1006 | |
|---|---|
DigiKey Part Number | 6099-PEMAROM1006-ND |
Manufacturer | |
Manufacturer Product Number | PEMAROM1006 |
Description | 24.5 to 29.5 MHz, Omni Marine An |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 27MHz | |
Frequency Range | 24.5MHz ~ 29.5MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | UHF Female | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 55.118" (1400.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,58000 € | 92,58 € |
| 10 | 77,68600 € | 776,86 € |
| 25 | 73,96720 € | 1.849,18 € |
| 100 | 69,87980 € | 6.987,98 € |
| Unit Price without VAT: | 92,58000 € |
|---|---|
| Unit Price with VAT: | 110,17020 € |

