
PEMAROM1003 | |
|---|---|
DigiKey Part Number | 6099-PEMAROM1003-ND |
Manufacturer | |
Manufacturer Product Number | PEMAROM1003 |
Description | 156 to 163 MHz, Omni Marine Ante |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Male |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Active | Gain 4.5dBi |
RF Family/Standard General ISM | Power - Max 50 W |
Frequency Group VHF (f < 300MHz) | Termination UHF Male |
Frequency (Center/Band) 159.5MHz | Height (Max) 65.350" (165.99cm) |
Frequency Range 156MHz ~ 163MHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,97000 € | 142,97 € |
| 10 | 123,26400 € | 1.232,64 € |
| Unit Price without VAT: | 142,97000 € |
|---|---|
| Unit Price with VAT: | 170,13430 € |

