
PEMAROM1002 | |
|---|---|
DigiKey Part Number | 6099-PEMAROM1002-ND |
Manufacturer | |
Manufacturer Product Number | PEMAROM1002 |
Description | 156 to 163 MHz, Omni Marine Ante |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 3dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Termination UHF Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP67 |
Frequency (Center/Band) 159.5MHz | Mounting Type Bracket Mount |
Frequency Range 156MHz ~ 163MHz | Height (Max) 54.331" (138.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,83000 € | 141,83 € |
| 10 | 122,28500 € | 1.222,85 € |
| Unit Price without VAT: | 141,83000 € |
|---|---|
| Unit Price with VAT: | 168,77770 € |

