
PEMARGPS1000 | |
|---|---|
DigiKey Part Number | 6099-PEMARGPS1000-ND |
Manufacturer | |
Manufacturer Product Number | PEMARGPS1000 |
Description | 1572.42 TO 1578.42 MHZ, MARINE G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.572GHz ~ 1.578GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 28dBi | |
Power - Max | 5 W | |
Features | Cable - 10m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | - | |
Height (Max) | 5.120" (130.05mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,96000 € | 69,96 € |
| 10 | 58,26200 € | 582,62 € |
| 25 | 55,34360 € | 1.383,59 € |
| 100 | 52,13520 € | 5.213,52 € |
| Unit Price without VAT: | 69,96000 € |
|---|---|
| Unit Price with VAT: | 83,25240 € |

