
PEMACTRF8S10 | |
|---|---|
DigiKey Part Number | 6099-PEMACTRF8S10-ND |
Manufacturer | |
Manufacturer Product Number | PEMACTRF8S10 |
Description | M39029 SOCKET SIZE 8 D38999 CONT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Type Socket |
Manufacturer Pasternack | Contact Size 8 |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Contact Material Beryllium Copper |
Type Coaxial | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,15000 € | 51,15 € |
| Unit Price without VAT: | 51,15000 € |
|---|---|
| Unit Price with VAT: | 60,86850 € |

