
PEMACTRF8S08 | |
|---|---|
DigiKey Part Number | 6099-PEMACTRF8S08-ND |
Manufacturer | |
Manufacturer Product Number | PEMACTRF8S08 |
Description | BMZ SOCKET SIZE 8 D38999 CONTACT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 8 |
Manufacturer Pasternack | Wire Gauge or Range - Coaxial RG-179 |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Contact Material Brass |
Type Coaxial | Contact Finish Gold |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,10000 € | 130,10 € |
| Unit Price without VAT: | 130,10000 € |
|---|---|
| Unit Price with VAT: | 154,81900 € |

