Parametric Equivalent

PEMACTRF8S04 | |
|---|---|
DigiKey Part Number | 6099-PEMACTRF8S04-ND |
Manufacturer | |
Manufacturer Product Number | PEMACTRF8S04 |
Description | BMZ Socket Size 8 D38999 Contact |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BMZ Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold, Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-405 (.085" Semi Rigid) | Insertion Loss 0.339dB |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEMACTRF8P04 | Pasternack | 0 | 6099-PEMACTRF8P04-ND | 119,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,41000 € | 162,41 € |
| Unit Price without VAT: | 162,41000 € |
|---|---|
| Unit Price with VAT: | 193,26790 € |


