
PEMACTRF8P06 | |
|---|---|
DigiKey Part Number | 6099-PEMACTRF8P06-ND |
Manufacturer | |
Manufacturer Product Number | PEMACTRF8P06 |
Description | BMZ Pin Size 8 D38999 Contact fo |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BMZ Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 22 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold, Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group 0.14mm Coaxial Cable | Mating Cycles 1000 |
Fastening Type Snap-On | Insertion Loss 0.375dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,33000 € | 79,33 € |
| Unit Price without VAT: | 79,33000 € |
|---|---|
| Unit Price with VAT: | 94,40270 € |

