
PEMACTRF16P03 | |
|---|---|
DigiKey Part Number | 6099-PEMACTRF16P03-ND |
Manufacturer | |
Manufacturer Product Number | PEMACTRF16P03 |
Description | SMPS Pin Size 16 D38999 Contact |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMPS Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group 0.047" Semi Rigid | Insertion Loss 0.645dB |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,01000 € | 65,01 € |
| Unit Price without VAT: | 65,01000 € |
|---|---|
| Unit Price with VAT: | 77,36190 € |

