
PEHFL0001 | |
|---|---|
DigiKey Part Number | 6099-PEHFL0001-ND |
Manufacturer | |
Manufacturer Product Number | PEHFL0001 |
Description | Low Pass Harmonic Filter, 2500 t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 3.5GHz Bandwidth 0.75dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 6GHz (Cutoff) | |
Bandwidth | 3.5GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.75dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.794" L x 0.650" W (45.57mm x 16.51mm) | |
Height (Max) | 0.670" (17.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,04000 € | 919,04 € |
| Unit Price without VAT: | 919,04000 € |
|---|---|
| Unit Price with VAT: | 1.093,65760 € |

