
PECB006 | |
|---|---|
DigiKey Part Number | 6099-PECB006-ND |
Manufacturer | |
Manufacturer Product Number | PECB006 |
Description | Cable Assembly Boot, IP68, Weath |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sealing Sleeve, Heat Shrinkable For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Sealing Sleeve, Heat Shrinkable | |
For Use With/Related Products | - | |
Material | Silicone Rubber | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,54000 € | 34,54 € |
| Unit Price without VAT: | 34,54000 € |
|---|---|
| Unit Price with VAT: | 41,10260 € |

