
PECB004 | |
|---|---|
DigiKey Part Number | 6099-PECB004-ND |
Manufacturer | |
Manufacturer Product Number | PECB004 |
Description | CABLE ASSEMBLY BOOT, IP68, WEATH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Cold Shrink Tubing 6.00" ~ 8.00" (152.4mm ~ 203.2mm) X 0.217' (66.04mm, 2.60") |
Datasheet | Datasheet |
Category | Length 0.217' (66.04mm, 2.60") |
Manufacturer Pasternack | Diameter 6.00" ~ 8.00" (152.4mm ~ 203.2mm) |
Packaging Retail Package | Material Silicone Rubber |
Part Status Active | Color Black |
Type Tubing |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,20000 € | 33,20 € |
| Unit Price without VAT: | 33,20000 € |
|---|---|
| Unit Price with VAT: | 39,50800 € |

