
PEANYG1000 | |
|---|---|
DigiKey Part Number | 6099-PEANYG1000-ND |
Manufacturer | |
Manufacturer Product Number | PEANYG1000 |
Description | Aluminum Alloy Yagi Antenna with |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 146MHz, 299MHz | |
Frequency Range | 144MHz ~ 148MHz, 300MHz ~ 450MHz | |
Antenna Type | Yagi | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 9.5dBi, 11.5dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 78.740" (2000.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,68000 € | 303,68 € |
| 10 | 262,69700 € | 2.626,97 € |
| 25 | 252,46960 € | 6.311,74 € |
| Unit Price without VAT: | 303,68000 € |
|---|---|
| Unit Price with VAT: | 361,37920 € |

