
PEANRBD1069 | |
|---|---|
DigiKey Part Number | 6099-PEANRBD1069-ND |
Manufacturer | |
Manufacturer Product Number | PEANRBD1069 |
Description | 413 to 423 MHz Rubber Duck Anten |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LPWAN Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM | Ingress Protection IP65 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 418MHz | Height (Max) 2.010" (51.05mm) |
Frequency Range 413MHz ~ 423MHz | Applications ISM, LPWAN |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,63000 € | 15,63 € |
| 10 | 12,43700 € | 124,37 € |
| 25 | 11,64080 € | 291,02 € |
| 100 | 11,26920 € | 1.126,92 € |
| Unit Price without VAT: | 15,63000 € |
|---|---|
| Unit Price with VAT: | 18,59970 € |

