
PEANRBD1021 | |
|---|---|
DigiKey Part Number | 6099-PEANRBD1021-ND |
Manufacturer | |
Manufacturer Product Number | PEANRBD1021 |
Description | 400-520 MHz Rubber Duck Antenna, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 400MHz ~ 520MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.15dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.900" (149.86mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,03000 € | 17,03 € |
| 10 | 13,58500 € | 135,85 € |
| 25 | 12,72520 € | 318,13 € |
| 100 | 11,77990 € | 1.177,99 € |
| 250 | 11,32932 € | 2.832,33 € |
| 500 | 11,05768 € | 5.528,84 € |
| Unit Price without VAT: | 17,03000 € |
|---|---|
| Unit Price with VAT: | 20,26570 € |

