
PEANOM1165 | |
|---|---|
DigiKey Part Number | 6099-PEANOM1165-ND |
Manufacturer | |
Manufacturer Product Number | PEANOM1165 |
Description | WiFi 6e, 2400-2500/5150-7250 MHz |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, Bluetooth, IoT, Wi-Fi, Zigbee™ Dome RP-TNC Male Mast Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Pasternack | Gain 6dBi, 6dBi |
Packaging Retail Package | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination RP-TNC Male |
Frequency Group Wide Band | Ingress Protection IP54 |
Frequency (Center/Band) 2.45GHz, 6.2GHz | Mounting Type Mast Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.25GHz | Height (Max) 6.780" (172.21mm) |
Antenna Type Dome | Applications 802.11ax, Bluetooth, IoT, Wi-Fi, Zigbee™ |
Number of Bands 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,44000 € | 526,44 € |
| 10 | 461,33800 € | 4.613,38 € |
| Unit Price without VAT: | 526,44000 € |
|---|---|
| Unit Price with VAT: | 626,46360 € |

