
PEANOM1101 | |
|---|---|
DigiKey Part Number | 6099-PEANOM1101-ND |
Manufacturer | |
Manufacturer Product Number | PEANOM1101 |
Description | 2 Cellular, 2 Wi-Fi, 1 GPS Combi |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module RP-SMA Male, SMA Male Connector Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Pasternack | Gain 4dBi, 26dBi, 6dBi, 5dBi, 7dBi, 8dBi |
Packaging Retail Package | Power - Max 10 W |
Part Status Active | Features Cable - 5.182m, LNA |
RF Family/Standard General ISM | Termination RP-SMA Male, SMA Male |
Frequency Group Wide Band | Ingress Protection IP69K |
Frequency (Center/Band) 788.5MHz, 1.587GHz, 2.195GHz, 2.45GHz, 3.75GHz, 5.45GHz | Mounting Type Connector Mount |
Frequency Range 617MHz ~ 960MHz, 1.562GHz ~ 1.612GHz, 1.69GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6GHz | Height (Max) 3.150" (80.01mm) |
Antenna Type Module | Applications General Purpose |
Number of Bands 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,95000 € | 435,95 € |
| 10 | 403,19000 € | 4.031,90 € |
| Unit Price without VAT: | 435,95000 € |
|---|---|
| Unit Price with VAT: | 518,78050 € |

