
PEANOM1085 | |
|---|---|
DigiKey Part Number | 6099-PEANOM1085-ND |
Manufacturer | |
Manufacturer Product Number | PEANOM1085 |
Description | 144, 430 MHz Omni Antenna 5.5 dB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Active | Gain 5.5dBi |
RF Family/Standard General ISM | Power - Max 50 W |
Frequency Group Wide Band | Termination NMO |
Frequency (Center/Band) 287.5MHz | Height (Max) 33.430" (849.12mm) |
Frequency Range 143MHz ~ 432MHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,34000 € | 43,34 € |
| 10 | 35,59600 € | 355,96 € |
| 25 | 34,18720 € | 854,68 € |
| Unit Price without VAT: | 43,34000 € |
|---|---|
| Unit Price with VAT: | 51,57460 € |

