
PEANOM1079 | |
|---|---|
DigiKey Part Number | 6099-PEANOM1079-ND |
Manufacturer | |
Manufacturer Product Number | PEANOM1079 |
Description | 900, 1800 MHz Omni Antenna 5.5 d |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.38GHz | |
Frequency Range | 880MHz ~ 1.88GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.5dBi | |
Power - Max | 100 W | |
Features | Cable - 4.5m | |
Termination | FME Male | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 22.440" (569.97mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,38000 € | 158,38 € |
| 10 | 134,85000 € | 1.348,50 € |
| 25 | 128,97640 € | 3.224,41 € |
| Unit Price without VAT: | 158,38000 € |
|---|---|
| Unit Price with VAT: | 188,47220 € |

