
PEANOM1077 | |
|---|---|
DigiKey Part Number | 6099-PEANOM1077-ND |
Manufacturer | |
Manufacturer Product Number | PEANOM1077 |
Description | 477 MHz Omni Antenna 6.5 dBi Gai |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Male |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Gain 6.5dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Features Cable - 4.5m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination FME Male |
Frequency (Center/Band) 477MHz | Height (Max) 37.010" (940.05mm) |
Frequency Range 472MHz ~ 482MHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,38000 € | 158,38 € |
| 10 | 134,85000 € | 1.348,50 € |
| 25 | 128,97640 € | 3.224,41 € |
| Unit Price without VAT: | 158,38000 € |
|---|---|
| Unit Price with VAT: | 188,47220 € |

