
PEANOM1075 | |
|---|---|
DigiKey Part Number | 6099-PEANOM1075-ND |
Manufacturer | |
Manufacturer Product Number | PEANOM1075 |
Description | 698 to 2700 MHz Omni Antenna 6.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 6.5dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Features Cable - 2.99m |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 1.699GHz | Height (Max) 29.530" (750.06mm) |
Frequency Range 698MHz ~ 2.7GHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,74000 € | 229,74 € |
| 10 | 197,45400 € | 1.974,54 € |
| 25 | 189,39560 € | 4.734,89 € |
| Unit Price without VAT: | 229,74000 € |
|---|---|
| Unit Price with VAT: | 273,39060 € |

