
PEANOM1069 | |
|---|---|
DigiKey Part Number | 6099-PEANOM1069-ND |
Manufacturer | |
Manufacturer Product Number | PEANOM1069 |
Description | 477 MHz Omni Antenna 6.5 dBi Gai |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Male |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Gain 6.5dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Features Cable - 4.49m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination FME Male |
Frequency (Center/Band) 477MHz | Height (Max) 39.800" (101.09cm) |
Frequency Range 472MHz ~ 482MHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,90000 € | 299,90 € |
| 10 | 259,43100 € | 2.594,31 € |
| 25 | 249,33040 € | 6.233,26 € |
| Unit Price without VAT: | 299,90000 € |
|---|---|
| Unit Price with VAT: | 356,88100 € |

