
PEANMOB1008-NM | |
|---|---|
DigiKey Part Number | 6099-PEANMOB1008-NM-ND |
Manufacturer | |
Manufacturer Product Number | PEANMOB1008-NM |
Description | 136-174 MHz, 3.5 dBi Gain, Omni- |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 5.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 3.05m |
Frequency Group VHF (f < 300MHz) | Termination N Type Male |
Frequency (Center/Band) 155MHz | Mounting Type Magnetic |
Frequency Range 136MHz ~ 174MHz | Height (Max) 53.386" (1356.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,11000 € | 103,11 € |
| 10 | 86,93400 € | 869,34 € |
| Unit Price without VAT: | 103,11000 € |
|---|---|
| Unit Price with VAT: | 122,70090 € |

