
PEANMOB1007-RSP | |
|---|---|
DigiKey Part Number | 6099-PEANMOB1007-RSP-ND |
Manufacturer | |
Manufacturer Product Number | PEANMOB1007-RSP |
Description | 144-430 MHz, 5.5 dBi Gain, Omni- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight RP-SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 287MHz | |
Frequency Range | 144MHz ~ 430MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.5dBi | |
Power - Max | 50 W | |
Features | Cable - 3.05m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 33.400" (848.36mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,97000 € | 97,97 € |
| 10 | 82,33200 € | 823,32 € |
| 25 | 78,42680 € | 1.960,67 € |
| 100 | 74,13750 € | 7.413,75 € |
| Unit Price without VAT: | 97,97000 € |
|---|---|
| Unit Price with VAT: | 116,58430 € |

