
PEANMOB1007-NM | |
|---|---|
DigiKey Part Number | 6099-PEANMOB1007-NM-ND |
Manufacturer | |
Manufacturer Product Number | PEANMOB1007-NM |
Description | 144-430 MHz, 5.5 dBi Gain, Omni- |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 5.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 3.05m |
Frequency Group Wide Band | Termination N Type Male |
Frequency (Center/Band) 287MHz | Mounting Type Magnetic |
Frequency Range 144MHz ~ 430MHz | Height (Max) 33.400" (848.36mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,49000 € | 92,49 € |
| 10 | 77,63800 € | 776,38 € |
| 25 | 77,37880 € | 1.934,47 € |
| Unit Price without VAT: | 92,49000 € |
|---|---|
| Unit Price with VAT: | 110,06310 € |

