
PEANMOB1006-TM | |
|---|---|
DigiKey Part Number | 6099-PEANMOB1006-TM-ND |
Manufacturer | |
Manufacturer Product Number | PEANMOB1006-TM |
Description | 136-174 MHz, 3.5 dBi Gain, Omni- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight TNC Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 50 W | |
Features | Cable - 3.05m | |
Termination | TNC Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 54.016" (1372.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,16000 € | 104,16 € |
| 10 | 87,71300 € | 877,13 € |
| 25 | 83,60640 € | 2.090,16 € |
| 100 | 79,09320 € | 7.909,32 € |
| Unit Price without VAT: | 104,16000 € |
|---|---|
| Unit Price with VAT: | 123,95040 € |

