
PEANMOB1006-RSP | |
|---|---|
DigiKey Part Number | 6099-PEANMOB1006-RSP-ND |
Manufacturer | |
Manufacturer Product Number | PEANMOB1006-RSP |
Description | 136-174 MHz, 3.5 dBi Gain, Omni- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight RP-SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 50 W | |
Features | Cable - 3.05m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 54.016" (1372.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,51000 € | 91,51 € |
| 10 | 76,75700 € | 767,57 € |
| 25 | 73,07440 € | 1.826,86 € |
| 100 | 69,02800 € | 6.902,80 € |
| Unit Price without VAT: | 91,51000 € |
|---|---|
| Unit Price with VAT: | 108,89690 € |

