
PEANMOB1005-RSP | |
|---|---|
DigiKey Part Number | 6099-PEANMOB1005-RSP-ND |
Manufacturer | |
Manufacturer Product Number | PEANMOB1005-RSP |
Description | 136-174 MHz, 2.5 dBi Gain, Omni- |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight RP-SMA Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 2.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 3.05m |
Frequency Group VHF (f < 300MHz) | Termination RP-SMA |
Frequency (Center/Band) 155MHz | Mounting Type Magnetic |
Frequency Range 136MHz ~ 174MHz | Height (Max) 20.100" (510.54mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,86000 € | 102,86 € |
| 10 | 86,57200 € | 865,72 € |
| 25 | 82,50440 € | 2.062,61 € |
| 100 | 78,03430 € | 7.803,43 € |
| Unit Price without VAT: | 102,86000 € |
|---|---|
| Unit Price with VAT: | 122,40340 € |

