
PEANMOB1003-RTP | |
|---|---|
DigiKey Part Number | 6099-PEANMOB1003-RTP-ND |
Manufacturer | |
Manufacturer Product Number | PEANMOB1003-RTP |
Description | 136-940MHz, 4.5 dBi Gain, Omni-d |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight RP-TNC Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 4.5dBi |
Part Status Active | Power - Max 30 W |
RF Family/Standard General ISM | Features Cable - 3.05m |
Frequency Group Wide Band | Termination RP-TNC |
Frequency (Center/Band) 538MHz | Mounting Type Magnetic |
Frequency Range 136MHz ~ 940MHz | Height (Max) 3.700" (93.98mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,44000 € | 131,44 € |
| 10 | 111,36800 € | 1.113,68 € |
| 25 | 106,35840 € | 2.658,96 € |
| Unit Price without VAT: | 131,44000 € |
|---|---|
| Unit Price with VAT: | 156,41360 € |

