
PEANMOB1002-RTP | |
|---|---|
DigiKey Part Number | 6099-PEANMOB1002-RTP-ND |
Manufacturer | |
Manufacturer Product Number | PEANMOB1002-RTP |
Description | 617-7125 MHz, 2-5 dBi Gain, Omni |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Whip, Straight RP-TNC Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 5dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Features Cable - 3.05m |
Frequency Group Wide Band | Termination RP-TNC |
Frequency (Center/Band) 3.871GHz | Mounting Type Magnetic |
Frequency Range 617MHz ~ 7.125GHz | Height (Max) 4.000" (101.60mm) |
Antenna Type Whip, Straight | Applications Bluetooth, IoT, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,55000 € | 111,55 € |
| 10 | 94,10300 € | 941,03 € |
| 25 | 89,74760 € | 2.243,69 € |
| 100 | 84,96290 € | 8.496,29 € |
| Unit Price without VAT: | 111,55000 € |
|---|---|
| Unit Price with VAT: | 132,74450 € |

