
PEANMOB1001-RTP | |
|---|---|
DigiKey Part Number | 6099-PEANMOB1001-RTP-ND |
Manufacturer | |
Manufacturer Product Number | PEANMOB1001-RTP |
Description | 617-7125 MHz, 2-5 dBi Gain, Omni |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Whip, Straight RP-TNC Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.871GHz | |
Frequency Range | 617MHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 100 W | |
Features | Cable - 3.05m | |
Termination | RP-TNC | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 4.000" (101.60mm) | |
Applications | Bluetooth, IoT, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,95000 € | 112,95 € |
| 10 | 95,28700 € | 952,87 € |
| 25 | 90,87760 € | 2.271,94 € |
| 100 | 86,03250 € | 8.603,25 € |
| Unit Price without VAT: | 112,95000 € |
|---|---|
| Unit Price with VAT: | 134,41050 € |

