
PEANLP1016 | |
|---|---|
DigiKey Part Number | 6099-PEANLP1016-ND |
Manufacturer | |
Manufacturer Product Number | PEANLP1016 |
Description | 806-2700 MHZ, 9 to 10 dBi gain, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a /b/g/n/ac/ad/ah/ax, GSM, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Gain 10dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular, WiFi | Features Cable - 200mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 1.753GHz | Mounting Type Bracket Mount |
Frequency Range 806MHz ~ 2.7GHz | Height (Max) 11.600" (294.64mm) |
Antenna Type Panel | Applications 802.11a /b/g/n/ac/ad/ah/ax, GSM, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,38000 € | 126,38 € |
| 10 | 106,95000 € | 1.069,50 € |
| 25 | 102,09960 € | 2.552,49 € |
| Unit Price without VAT: | 126,38000 € |
|---|---|
| Unit Price with VAT: | 150,39220 € |

