
PEANLP1012 | |
|---|---|
DigiKey Part Number | 6099-PEANLP1012-ND |
Manufacturer | |
Manufacturer Product Number | PEANLP1012 |
Description | 698-4200, 10-11 dBi gain, Log Pe |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, GSM, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.7 |
Packaging Retail Package | Gain 11dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular, WiFi | Features Cable - 200mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 2.449GHz | Mounting Type Bracket Mount |
Frequency Range 698MHz ~ 4.2GHz | Height (Max) 16.100" (408.94mm) |
Antenna Type Panel | Applications 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, GSM, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,23000 € | 224,23 € |
| 10 | 199,15100 € | 1.991,51 € |
| Unit Price without VAT: | 224,23000 € |
|---|---|
| Unit Price with VAT: | 266,83370 € |

