
PEANLP1011 | |
|---|---|
DigiKey Part Number | 6099-PEANLP1011-ND |
Manufacturer | |
Manufacturer Product Number | PEANLP1011 |
Description | 5725-5850 MHz, 16 dBi, Gain, V-p |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, 802.11a/n/ac/ah/ax, CMDA, GSM, IoT, LoRa, LPWAN, M2M, NB-IoT, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.7875GHz | |
Frequency Range | 5.725GHz ~ 5.85GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 16.5dBi | |
Power - Max | 100 W | |
Features | Cable - 231.14mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 15.800" (401.32mm) | |
Applications | 5G, 802.11a/n/ac/ah/ax, CMDA, GSM, IoT, LoRa, LPWAN, M2M, NB-IoT, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,82000 € | 95,82 € |
| 10 | 80,47500 € | 804,75 € |
| 25 | 76,64400 € | 1.916,10 € |
| 100 | 72,43500 € | 7.243,50 € |
| Unit Price without VAT: | 95,82000 € |
|---|---|
| Unit Price with VAT: | 114,02580 € |

