
PEANLP1008 | |
|---|---|
DigiKey Part Number | 6099-PEANLP1008-ND |
Manufacturer | |
Manufacturer Product Number | PEANLP1008 |
Description | 11920-2170 MHz, 10 dBi, Gain, V- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, CDMA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.045GHz | |
Frequency Range | 1.92GHz ~ 2.17GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 10dBi | |
Power - Max | 100 W | |
Features | Cable - 238.76mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 5.900" (149.86mm) | |
Applications | 4G, 5G, CDMA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,64000 € | 29,64 € |
| 10 | 24,06000 € | 240,60 € |
| 25 | 22,66680 € | 566,67 € |
| 100 | 21,13560 € | 2.113,56 € |
| 250 | 20,40576 € | 5.101,44 € |
| Unit Price without VAT: | 29,64000 € |
|---|---|
| Unit Price with VAT: | 35,27160 € |

