
PEANLP1007 | |
|---|---|
DigiKey Part Number | 6099-PEANLP1007-ND |
Manufacturer | |
Manufacturer Product Number | PEANLP1007 |
Description | 806-960 / 1710-2500 MHz, 9 dBi G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a /b/g/n/ac/ad/ah/ax, GSM, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 9dBi, 9dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular, WiFi | Features Cable - 299.72mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 883MHz, 2.105GHz | Mounting Type Bracket Mount |
Frequency Range 806MHz ~ 960MHz, 1.71GHz ~ 2.5GHz | Height (Max) 11.500" (292.10mm) |
Antenna Type Panel | Applications 802.11a /b/g/n/ac/ad/ah/ax, GSM, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,28000 € | 74,28 € |
| 10 | 61,97000 € | 619,70 € |
| 25 | 61,13640 € | 1.528,41 € |
| Unit Price without VAT: | 74,28000 € |
|---|---|
| Unit Price with VAT: | 88,39320 € |

