
PEANLP1006 | |
|---|---|
DigiKey Part Number | 6099-PEANLP1006-ND |
Manufacturer | |
Manufacturer Product Number | PEANLP1006 |
Description | 790-960 / 1710-2170 / 2300-2700 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a /b/g/n/ac/ad/ah/ax, GSM, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 875MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 790MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Panel | |
Number of Bands | 3 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 10dBi, 10.5dBi, 11dBi | |
Power - Max | 100 W | |
Features | Cable - 299.98mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 17.400" (441.96mm) | |
Applications | 802.11a /b/g/n/ac/ad/ah/ax, GSM, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,82000 € | 95,82 € |
| 10 | 80,47500 € | 804,75 € |
| 25 | 76,64400 € | 1.916,10 € |
| 100 | 72,43500 € | 7.243,50 € |
| Unit Price without VAT: | 95,82000 € |
|---|---|
| Unit Price with VAT: | 114,02580 € |

