
PEANKIT1021 | |
|---|---|
DigiKey Part Number | 6099-PEANKIT1021-ND |
Manufacturer | |
Manufacturer Product Number | PEANKIT1021 |
Description | Helium Hotspot HD Antenna Upgrad |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.8 |
Packaging Retail Package | Gain 9dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard General ISM | Features Cable - 3.05m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 892MHz | Mounting Type Bracket Mount |
Frequency Range 824MHz ~ 960MHz | Height (Max) 1.000" (25.40mm) |
Antenna Type Panel | Applications IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,26000 € | 127,26 € |
| 10 | 108,90900 € | 1.089,09 € |
| Unit Price without VAT: | 127,26000 € |
|---|---|
| Unit Price with VAT: | 151,43940 € |

