
PEANKIT1018 | |
|---|---|
DigiKey Part Number | 6099-PEANKIT1018-ND |
Manufacturer | |
Manufacturer Product Number | PEANKIT1018 |
Description | Helium Hotspot PRO Antenna Upgra |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 8dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Features Cable - 3.05m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 914MHz | Mounting Type Bracket Mount |
Frequency Range 900MHz ~ 928MHz | Height (Max) 62.992" (1600.00mm) |
Antenna Type Whip, Straight | Applications ISM, LoRa, LPWAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,87000 € | 176,87 € |
| 10 | 151,02500 € | 1.510,25 € |
| 25 | 144,57120 € | 3.614,28 € |
| Unit Price without VAT: | 176,87000 € |
|---|---|
| Unit Price with VAT: | 210,47530 € |

