
PEANKIT1013 | |
|---|---|
DigiKey Part Number | 6099-PEANKIT1013-ND |
Manufacturer | |
Manufacturer Product Number | PEANKIT1013 |
Description | Helium Hotspot PRO Antenna Upgra |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 914MHz | |
Frequency Range | 900MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 50 W | |
Features | Cable - 3.05m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 40.000" (101.60cm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,44000 € | 109,44 € |
| 10 | 92,27900 € | 922,79 € |
| 25 | 87,99440 € | 2.199,86 € |
| 100 | 83,28650 € | 8.328,65 € |
| Unit Price without VAT: | 109,44000 € |
|---|---|
| Unit Price with VAT: | 130,23360 € |

