
PEANKIT1011 | |
|---|---|
DigiKey Part Number | 6099-PEANKIT1011-ND |
Manufacturer | |
Manufacturer Product Number | PEANKIT1011 |
Description | Helium Hotspot Antenna Upgrade K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 914MHz | |
Frequency Range | 900MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 50 W | |
Features | Cable - 6.09m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 57.300" (145.54cm) | |
Applications | IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,31000 € | 137,31 € |
| 10 | 116,43900 € | 1.164,39 € |
| 25 | 111,22960 € | 2.780,74 € |
| Unit Price without VAT: | 137,31000 € |
|---|---|
| Unit Price with VAT: | 163,39890 € |

