
PEANKIT1003 | |
|---|---|
DigiKey Part Number | 6099-PEANKIT1003-ND |
Manufacturer | |
Manufacturer Product Number | PEANKIT1003 |
Description | Helium Hotspot Antenna Upgrade K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 914MHz | |
Frequency Range | 900MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 50 W | |
Features | Cable - 6.096m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 13.800" (350.52mm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,01000 € | 114,01 € |
| 10 | 96,21000 € | 962,10 € |
| 25 | 91,76480 € | 2.294,12 € |
| Unit Price without VAT: | 114,01000 € |
|---|---|
| Unit Price with VAT: | 135,67190 € |

