
PEANGPS1017 | |
|---|---|
DigiKey Part Number | 6099-PEANGPS1017-ND |
Manufacturer | |
Manufacturer Product Number | PEANGPS1017 |
Description | Active GPS Antenna Dual Band L1/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Module N Type Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.401GHz | |
Frequency Range | 1.215GHz ~ 1.587GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 21dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 1.770" (44.96mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.854,83000 € | 3.854,83 € |
| Unit Price without VAT: | 3.854,83000 € |
|---|---|
| Unit Price with VAT: | 4.587,24770 € |

