
PEANGPS1016 | |
|---|---|
DigiKey Part Number | 6099-PEANGPS1016-ND |
Manufacturer | |
Manufacturer Product Number | PEANGPS1016 |
Description | 31 DBI ACTIVE GPS/BEIDOU/GLONASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GNSS, GPS Dome TNC Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.583GHz | |
Frequency Range | 1.559GHz ~ 1.607GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 31dBi | |
Features | - | |
Termination | TNC Female | |
Ingress Protection | IPX6 | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.370" (85.59mm) | |
Applications | GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,27000 € | 267,27 € |
| 10 | 230,48700 € | 2.304,87 € |
| 25 | 221,30760 € | 5.532,69 € |
| Unit Price without VAT: | 267,27000 € |
|---|---|
| Unit Price with VAT: | 318,05130 € |

