
PEANGPS1014 | |
|---|---|
DigiKey Part Number | 6099-PEANGPS1014-ND |
Manufacturer | |
Manufacturer Product Number | PEANGPS1014 |
Description | 31.5 dBi Active GPS/BeiDou Magne |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.568GHz | |
Frequency Range | 1.559GHz ~ 1.577GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 31.5dBi | |
Features | Cable - 5m | |
Termination | SMA Male | |
Ingress Protection | IPX6 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.600" (15.24mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,13000 € | 59,13 € |
| 10 | 48,99700 € | 489,97 € |
| 25 | 46,46640 € | 1.161,66 € |
| 100 | 43,68520 € | 4.368,52 € |
| Unit Price without VAT: | 59,13000 € |
|---|---|
| Unit Price with VAT: | 70,36470 € |

